
Single N-Channel Power MOSFET featuring 20V Drain to Source Breakdown Voltage and 3.5A Continuous Drain Current. Offers 71mΩ Drain to Source Resistance (Rds On Max) and 1W Max Power Dissipation. Operates within a temperature range of -55°C to 150°C, with a Gate to Source Voltage of 12V. Includes fast switching characteristics with a 6.2ns Turn-On Delay Time and 28ns Fall Time. Packaged in a compact SC (Surface Mount) package, measuring 2.9mm x 1.6mm x 0.9mm, supplied on a 3000-piece Tape and Reel. This component is Halogen Free, Lead Free, and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CPH3456-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH3456-TL-H technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 71mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 71mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 6.2ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3456-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
