Single N-Channel Power MOSFET 20V, 3.5A, 71mΩ, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |