
N-channel Junction Field-Effect Transistor (JFET) designed for automotive applications. Features a 25V maximum drain-source voltage and 50mA maximum continuous drain current. This single JFET is housed in a 3-pin SOT-23 (CPH) lead-frame SMT package with gull-wing leads, measuring 2.9mm x 1.6mm x 0.9mm. Operates across a wide temperature range from -55°C to 150°C.
Onsemi CPH3910-TL-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | CPH |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 25V |
| Maximum Continuous Drain Current | 50mA |
| Maximum Drain Gate Voltage | -25V |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CPH3910-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.