
The CPH5504-TL-E is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 3A. It features a gain bandwidth product of 380MHz and is packaged in a lead-free SOT-23-5 package. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for high-frequency applications.
Sign in to ask questions about the Onsemi CPH5504-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH5504-TL-E technical specifications.
| Package/Case | SOT-23-5 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 140mV |
| Collector-emitter Voltage-Max | 210mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 380MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 380MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 380MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH5504-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
