
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features dual common emitter configuration with two elements per chip. Offers a maximum collector-emitter voltage of 30V and a maximum DC collector current of 3A. Maximum power dissipation is 1200mW. Packaged in a 5-pin CPH (2.9mm x 1.6mm x 0.9mm) with gull-wing leads and a 0.95mm pin pitch. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CPH5505-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CPH |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual Common Emitter |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 1200mW |
| Material | Si |
| Minimum DC Current Gain | 200@500mA@2V |
| Maximum Transition Frequency | 380(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CPH5505-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.