
Dual common emitter NPN/PNP bipolar junction transistor in a 5-pin CPH surface mount package. Features 50V collector-emitter voltage, 1A maximum DC collector current, and 1200mW maximum power dissipation. Offers a minimum DC current gain of 200 at 100mA/2V and a typical transition frequency of 420MHz. Constructed from silicon with gull-wing leads, this compact component measures 2.9mm x 1.6mm x 0.9mm.
Sign in to ask questions about the Onsemi CPH5518-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH5518-TL-E technical specifications.
| Package/Case | CPH |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual Common Emitter |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 80@NPN|50@PNPV |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1200mW |
| Material | Si |
| Minimum DC Current Gain | 200@100mA@2V |
| Maximum Transition Frequency | 420(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CPH5518-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.