The CPH5524-TL-E is a small-outline bipolar junction transistor with a maximum collector-emitter breakdown voltage of 50V and a maximum collector current of 3A. It has a gain bandwidth product of 380MHz and a maximum operating temperature of 150°C. The transistor is packaged in a SOT-23-5 package and is lead-free and RoHS compliant. It is available in quantities of 3000 per reel. The transistor is suitable for use in high-frequency applications.
Onsemi CPH5524-TL-E technical specifications.
| Package/Case | SOT-23-5 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector-emitter Voltage-Max | 240mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 380MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 390MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 380MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH5524-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
