Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CPH6020-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 8V |
| Collector Emitter Voltage (VCEO) | 8V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 16GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Transition Frequency | 16GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6020-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
