The CPH6102-TL-E is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It has a maximum power dissipation of 1.3W and is designed for surface mount applications. The transistor is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. It operates at a transition frequency of 150MHz, indicating its suitability for high-speed applications. The device is available in quantities of 3000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Onsemi CPH6102-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH6102-TL-E technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | CPH6102 |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6102-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.