
Bipolar Transistor, -30V, -3A, Low VCE(sat), PNP Single CPH6, CPH6, 3000-REEL
Onsemi CPH6122-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | -270mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 400MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | CPH6122 |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
