
The CPH6123-TL-E is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 3A. It has a gain bandwidth product of 390MHz and is packaged in a SOT-23-6 package. The transistor is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Onsemi CPH6123-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -240mV |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 390MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 390MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 390MHz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
