Onsemi CPH6341-M-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | -5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 59mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 430pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 7.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6341-M-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
