
The CPH6341-TL-E is a single MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.6W and is packaged in a SOT-23-6 package. The device has a continuous drain current of 5A and a drain to source voltage of 30V. It features a low on-resistance of 59mR and a fast switching time with a fall time of 35ns and a turn-off delay time of 45ns. The MOSFET is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi CPH6341-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH6341-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Packaging | Tape and Reel |
| Rds On Max | 59mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 7.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6341-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
