Onsemi CPH6347-TL-H technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Packaging | Tape and Reel |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 10ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6347-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
