
P-Channel Power MOSFET featuring a -30V drain-source voltage and -6A continuous drain current. This 6-pin device offers a low on-resistance of 43mΩ. Designed for efficient power switching applications.
Onsemi CPH6350-TL-W technical specifications.
| Pin Count | 6 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.