Trans MOSFET P-CH 60V 4A 6-Pin CPH T/R
Checking distributor stock and pricing after the page loads.
Onsemi CPH6354-TL-W technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |