Single P-Channel Power MOSFET, -30V, -3A, 169mΩ, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi CPH6355-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |