
Single N-Channel Power MOSFET featuring 35V drain-to-source breakdown voltage and 6A continuous drain current. Offers a low 37mΩ drain-to-source resistance (Rds On Max) and 1.6W maximum power dissipation. Packaged in a compact SOT-23-6, this component boasts fast switching speeds with an 8ns turn-on delay and 32ns turn-off delay. Designed for efficiency and reliability, it operates across a wide temperature range of -55°C to 150°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi CPH6443-TL-H technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 35V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Width | 1.6mm |
| RoHS | Compliant |
