Bipolar Transistor, -50V, -1A, Low VCE(sat), PNP Dual, CPH6, 3000-REEL
Onsemi CPH6531-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -380mV |
| Collector-emitter Voltage-Max | 380mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Frequency | 420MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 420MHz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.