IC,AUTOMOTIVE,INJECTOR DRIVER,ZIP,5PIN,PLASTIC
Onsemi CS-452TH technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.