The CS1088XFT48 is a 48-pin quad vacuum fluorescent display driver from Onsemi. It operates within a supply voltage range of 8 to 16.5 volts and features a maximum frequency of 1 MHz. This device is packaged in a 7 x 7 mm LQFP-48 format. It is designed for use in vacuum fluorescent display applications.
Sign in to ask questions about the Onsemi CS1088XFT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS1088XFT48 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS1088XFT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.