The CS1088XFTR48 is a 48-pin quad vacuum fluorescent display driver from Onsemi, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 12V and a maximum supply voltage of 16.5V. The device has a maximum supply current of 5mA and is packaged in a 7x7mm LQFP-48. It is designed for industrial applications and is available in a quad terminal position.
Sign in to ask questions about the Onsemi CS1088XFTR48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS1088XFTR48 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CS1088XFTR48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.