The CS1112YDWFR24 is a 4-channel low-side driver IC from Onsemi, featuring a SPI interface and packaged in a SOIC-24 package. It operates over a temperature range of -40°C to 125°C and can supply a maximum output current of 3A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for fault protection against over-temperature conditions.
Onsemi CS1112YDWFR24 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
