
The CS2001YDWFR20 is a boost DC/DC controller from Onsemi, packaged in a SOIC-20 package, with a maximum operating temperature range of -40°C to 85°C. It is a surface mount device with an output current of 1.2A and an output voltage of 5.1V. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
