The CS2082EDW20 from Onsemi is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G20. The device has a width of 7.5mm and a length of 12.8mm, with a pin count of 20 and a temperature grade of industrial. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum supply current of 4 milliamps.
Onsemi CS2082EDW20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS2082EDW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.