
The CS2841BEBN8 is a boost flyback DC/DC controller from Onsemi. It operates from a 40V supply voltage and can deliver up to 1A of output current. The device is packaged in a PDIP-8 package and has a maximum operating temperature of 85°C. The CS2841BEBN8 is not RoHS compliant due to the presence of lead. It is available in quantities of 50, packaged in rail/Tube packaging.
Onsemi CS2841BEBN8 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 52kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS2841BEBN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.