
The CS2841BEBN8G is a boost/flyback DC/DC controller from Onsemi, designed for applications requiring high efficiency and reliability. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 40V. This device features a PDIP package and is suitable for through-hole mounting. The CS2841BEBN8G is RoHS compliant and suitable for use in lead-free applications.
Onsemi CS2841BEBN8G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 52kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS2841BEBN8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
