
Onsemi CS2841BED14 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 52kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS2841BED14 to view detailed technical specifications.
No datasheet is available for this part.
