
Onsemi CS3341YD14 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS3341YD14 to view detailed technical specifications.
No datasheet is available for this part.
