Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS3341YD14G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS3341YD14G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CS3341YD14G
Product discontinuance notice PD16082 from ON Semiconductor for various discrete, analog, logic, and power components with a last buy date of June 30, 2008.
