
The CS3351YDR14 is a surface mount IC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2500 and is packaged in tape and reel. The IC has an operating supply current of 12mA and a supply current of 25mA. However, it is not RoHS compliant and contains lead, making it a non-lead-free device.
Onsemi CS3351YDR14 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS3351YDR14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
