
The CS3361YDR14G is a single output IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 27V and a minimum supply voltage of 9V, with a supply current of 10mA.
Onsemi CS3361YDR14G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS3361YDR14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.