The CS3750ENF16 is a dual half bridge based peripheral driver from Onsemi, featuring a 16-pin PDIP package and operating over a temperature range of -40 to 85°C. This industrial-grade device is designed for use in a variety of applications, with a pin count of 16 and two functions. The driver is housed in a 0.300 inch plastic package with a MS-001 footprint, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS3750ENF16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS3750ENF16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3750ENF16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.