The CS3843AGDR14 is a commercial temperature DC/DC controller from Onsemi. It operates over a temperature range of 0°C to 70°C and has a 14-pin SOP package. The device has a single function and can handle input voltages between 8.2V and 25V. The CS3843AGDR14 is suitable for use in commercial temperature applications.
Onsemi CS3843AGDR14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3843AGDR14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.