The CS3843BGN8 is a commercial DC/DC controller from Onsemi, designed for use in a variety of applications. It operates within a temperature range of 0 to 70 degrees Celsius and features an 8-pin DIP package. The device has a maximum input voltage of 25 volts and a minimum input voltage of 12 volts. It is a single-function device with 8 terminals and a commercial temperature grade.
Onsemi CS3843BGN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3843BGN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.