The CS3844BGDR8 is a commercial-grade DC/DC controller from Onsemi, featuring an 8-pin SOP package and operating within a temperature range of 0 to 70°C. It has a single function and 8 terminals, with a maximum input voltage of 25V and a minimum input voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |