The CS3844GD14 is a commercial-grade DC/DC controller from Onsemi, designed for use in a variety of applications. This 14-pin SOP device operates within a temperature range of 0 to 70°C and accepts input voltages between 11.5 and 25V. The device features a single function and is packaged in a SOP14 package with dimensions of 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS3844GD14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3844GD14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.