The CS3844GN8 is a commercial DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 9.78mm in length. It operates within a voltage range of 11.5 to 25V.
Onsemi CS3844GN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3844GN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.