The CS3845BGDR8 is a commercial-grade DC/DC controller from Onsemi, featuring a maximum operating temperature of 70°C and an input voltage range of 12-25V. It has 8 terminals and is packaged in a SOP8 format. The device is designed for use in commercial applications and has a temperature grade of COMMERCIAL. It is a single-function device with a pin count of 8.
Onsemi CS3845BGDR8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3845BGDR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.