The CS3865CGDW16 is a commercial-grade DC/DC controller from Onsemi, featuring a 16-pin SOP package and a temperature range of 0°C to 70°C. It supports a single function and has a pin count of 16. The device operates within an input voltage range of 11V to 15V. The package dimensions are 7.5mm in width and 10.3mm in length.
Onsemi CS3865CGDW16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS3865CGDW16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.