Onsemi CS403GTHA5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.75 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 1.8 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS403GTHA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.