
Onsemi CS4121EDWF20G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS4121EDWF20G to view detailed technical specifications.
No datasheet is available for this part.
