
The CS4121EDWFR20 is a surface mount driver IC from Onsemi, packaged in a SOIC-20 package. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The device requires an operating supply voltage of 13.1V and a supply current of 125mA. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
