
The CS4121EDWFR20G is a surface mount driver from Onsemi, operating between -40°C and 105°C. It can handle up to 16V of supply voltage and 125mA of operating current. The device is packaged in a SOIC-20 package and is lead free. It is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
