
Low Voltage Precision Air-Core Tach/Speedo Motor Driver, PDIP-16, 25-TUBE
Onsemi CS4121ENF16 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
