Sign in to ask questions about the Onsemi CS4121ENF16G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS4121ENF16G technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS4121ENF16G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
