
The CS4122XDWF24 is a surface mount driver from Onsemi. It operates from a 12V supply and can source up to 100mA of current. This device is packaged in a 24-pin SOIC package and is available in quantities of 30. The CS4122XDWF24 is not RoHS compliant and contains lead.
Onsemi CS4122XDWF24 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 340mA |
| RoHS | Not Compliant |
No datasheet is available for this part.