
Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 30-TUBE
Onsemi CS4122XDWF24G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 340mA |
| RoHS | Compliant |
No datasheet is available for this part.
