
Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 340mA |
| RoHS | Not Compliant |
