Onsemi CS4122XDWFR24G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 340mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS4122XDWFR24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
